Image for UPL110-026 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPL110-026

DigiKey Part Number
UPL110-026-ND
Manufacturer
Manufacturer Product Number
UPL110-026
Description
CONN 1.6/5.6 PLG STR 75OHM CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.6/5.6 Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
75 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
AT&T 735A
Fastening Type
Snap-On
Frequency - Max
3 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 85°C
Voltage Rating
1500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€16.03100€160.31
Manufacturers Standard Package
Unit Price without VAT:€16.03100
Unit Price with VAT:€19.23720