Similar

UBJ24 | |
|---|---|
DigiKey Part Number | UBJ24-ND |
Manufacturer | |
Manufacturer Product Number | UBJ24 |
Description | COAX ADAPT BNC TO BNC |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 75 Ohms |
Category | Impedance 75 Ohms |
Mfr | Style Straight |
Series | Mounting Type Panel Mount |
Packaging Bulk | Mounting Feature Bulkhead |
Part Status Obsolete | Fastening Type Bayonet Lock, Bayonet Lock |
Adapter Type Jack to Jack | Frequency - Max 4 GHz |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Center Gender Female to Female | Body Material Brass |
Convert From (Adapter End) BNC Jack, Female Socket | Body Finish Nickel |
Convert To (Adapter End) BNC Jack, Female Socket | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 031-220N-75RFX | Amphenol RF | 111 | ARF1735-ND | €6.54000 | Similar |


