
UBJ226-004 | |
|---|---|
DigiKey Part Number | UBJ226-004-ND |
Manufacturer | |
Manufacturer Product Number | UBJ226-004 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 75 Ohms |
Category | Convert From (Adapter End) BNC Jack, Female Socket |
Mfr | Convert To (Adapter End) BNC Jack, Female Socket |
Series | Impedance 75 Ohms |
Packaging Bulk | Style Straight |
Part Status Active | Mounting Type Panel Mount |
Adapter Type Jack to Jack | Mounting Feature Bulkhead |
Conversion Type Same Series | Fastening Type Bayonet Lock, Bayonet Lock |
Adapter Series | Base Product Number |
Center Gender Female to Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €44.65800 | €446.58 |
| Unit Price without VAT: | €44.65800 |
|---|---|
| Unit Price with VAT: | €53.58960 |

