
BJ74C-201 | |
|---|---|
DigiKey Part Number | 1097-1284-ND |
Manufacturer | |
Manufacturer Product Number | BJ74C-201 |
Description | CONN TRB JACK STR CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | TRB, Twinaxial/Triaxial Connector Jack, Female Socket (Concentric) Non-Constant Panel Mount Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 500 MHz |
Mfr | Number of Ports 1 |
Series | Features Three Lug |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 5 pcs - 1 Connector, 1 Heat Shrink , 1 Nut, 1 Strain Relief, 1 Washer |
Connector Type Jack, Female Socket (Concentric) | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance Non-Constant | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 400 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group M17/176-00002 | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €76.52000 | €76.52 |
| 10 | €65.04600 | €650.46 |
| 30 | €60.19833 | €1,805.95 |
| 50 | €58.06980 | €2,903.49 |
| 100 | €55.30210 | €5,530.21 |
| Unit Price without VAT: | €76.52000 |
|---|---|
| Unit Price with VAT: | €91.82400 |






