Adapter Coaxial Connector TRS Twinaxial/Triaxial Jack, Female Socket To TRS Twinaxial/Triaxial Jack, Female Socket Non-Constant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BJ158

DigiKey Part Number
1097-1014-ND
Manufacturer
Manufacturer Product Number
BJ158
Description
COAX ADAPT TRS TO TRS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector TRS Twinaxial/Triaxial Jack, Female Socket To TRS Twinaxial/Triaxial Jack, Female Socket Non-Constant
Datasheet
 Datasheet
EDA/CAD Models
BJ158 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
TRS Twinaxial/Triaxial Jack, Female Socket
Convert To (Adapter End)
TRS Twinaxial/Triaxial Jack, Female Socket
Impedance
Non-Constant
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Bulkhead
Fastening Type
Bayonet Lock, Bayonet Lock
Frequency - Max
500 MHz
Ingress Protection
-
Center Contact Plating
Gold
Features
Three Lug
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€59.17000€59.17
10€50.29500€502.95
30€48.53267€1,455.98
Manufacturers Standard Package
Unit Price without VAT:€59.17000
Unit Price with VAT:€71.00400