
21-15-12 | |
|---|---|
DigiKey Part Number | 1097-21-15-12-ND |
Manufacturer | |
Manufacturer Product Number | 21-15-12 |
Description | COAX CBL TRB TO TRB 12" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TRB to TRB Twinaxial 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Cinch Connectivity Solutions Trompeter | Length 12.00" (304.80mm) |
Packaging Bulk | Cable Type Twinaxial |
Part Status Active | Overall Impedance 78 Ohms |
Style TRB to TRB | Frequency - Max 500 GHz |
1st Connector TRB Plug, Right Angle | Color Blue |
1st Contact Gender Male | Features Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Qualification MIL-STD-1553B |
2nd Connector TRB Plug, Right Angle | Base Product Number |
2nd Contact Gender Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €257.56800 | €2,575.68 |
| Unit Price without VAT: | €257.56800 |
|---|---|
| Unit Price with VAT: | €309.08160 |

