Cable Assembly Coaxial RP-SMA to RP-SMA RG-174 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

415-0201-024

DigiKey Part Number
24-415-0201-024-ND
Manufacturer
Manufacturer Product Number
415-0201-024
Description
COAX CBL RP-SMA TO RP-SMA 24"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to RP-SMA RG-174 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Cinch Connectivity Solutions Johnson
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
24.00" (609.60mm)
Part Status
Active
Cable Type
RG-174
Style
RP-SMA to RP-SMA
Cable Impedance
50 Ohms
1st Connector
RP-SMA Jack
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Panel Mount
Color
Copper
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Features
Shielded
2nd Connector
RP-SMA Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€25.02000€25.02
10€21.26400€212.64
25€19.93280€498.32
50€18.98180€949.09
100€18.07650€1,807.65
250€16.94604€4,236.51
500€16.13842€8,069.21
Manufacturers Standard Package
Unit Price without VAT:€25.02000
Unit Price with VAT:€30.02400