Cable Assembly Coaxial SMA to MMCX RG-316 19.69" (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to MMCX RG-316 19.69" (500.00mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0071-MM500

DigiKey Part Number
J10362-ND
Manufacturer
Manufacturer Product Number
415-0071-MM500
Description
COAX CBL SMA TO MMCX 19.6"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to MMCX RG-316 19.69" (500.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Cinch Connectivity Solutions Johnson
Length
19.69" (500.00mm)
Packaging
Bulk
Cable Type
RG-316
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to MMCX
Connector Impedance
50 Ohms
1st Connector
SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
6 GHz
1st Connector Mounting Type
Panel Mount
Color
White
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Features
Shielded
2nd Connector
MMCX Plug
Base Product Number
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€19.65000€19.65
10€16.70100€167.01
25€15.65600€391.40
50€14.90880€745.44
100€14.19760€1,419.76
250€13.30956€3,327.39
500€12.67518€6,337.59
Manufacturers Standard Package
Unit Price without VAT:€19.65000
Unit Price with VAT:€23.58000