Cable Assembly Coaxial N-Type to N-Type RG-8 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial N-Type to N-Type RG-8 36.00" (914.40mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0062-036

DigiKey Part Number
J7036-ND
Manufacturer
Manufacturer Product Number
415-0062-036
Description
COAX CBL N-TYPE TO N-TYPE 36"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type RG-8 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Style
N-Type to N-Type
1st Connector
N-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
RG-8
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
11 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50€29.24200€1,462.10
Unit Price without VAT:€29.24200
Unit Price with VAT:€35.09040
Alternate Length
COAX CBL N-TYPE TO N-TYPE 12"
In-Stock: 0
Unit Price: €19.49740
COAX CBL N-TYPE TO N-TYPE 24"
In-Stock: 0
Unit Price: €26.85540
COAX CBL N-TYPE TO N-TYPE 4'
In-Stock: 0
Unit Price: €33.90900
COAX CBL N-TYPE TO N-TYPE 5'
In-Stock: 0
Unit Price: €38.52680