



415-0043-M1.5 | |
|---|---|
DigiKey Part Number | J10336-ND |
Manufacturer | |
Manufacturer Product Number | 415-0043-M1.5 |
Description | COAX CBL SMA TO SMA 4.9' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-142 59.1" (1.5m) 4.9' |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Cinch Connectivity Solutions Johnson | Length 59.1" (1.5m) 4.9' |
Packaging Bulk | Cable Type RG-142 |
Part Status Active | Cable Impedance 50 Ohms |
Style SMA to SMA | Connector Impedance 50 Ohms |
1st Connector SMA Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 12.4 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Copper |
2nd Connector SMA Plug | Features Shielded |
2nd Contact Gender Male | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €58.95000 | €58.95 |
| 10 | €50.10600 | €501.06 |
| 25 | €48.09880 | €1,202.47 |
| Unit Price without VAT: | €58.95000 |
|---|---|
| Unit Price with VAT: | €70.74000 |

