Cable Assembly Coaxial SMA to SMA RG-142 39.4" (1.0m) 3.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to SMA RG-142 39.4" (1.0m) 3.3'
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0043-M1.0

DigiKey Part Number
J10335-ND
Manufacturer
Manufacturer Product Number
415-0043-M1.0
Description
COAX CBL SMA TO SMA 3.3'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-142 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Cinch Connectivity Solutions Johnson
Length
39.4" (1.0m) 3.3'
Packaging
Bulk
Cable Type
RG-142
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Connector Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
12.4 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Copper
2nd Connector
SMA Plug
Features
Shielded
2nd Contact Gender
Male
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€49.20000€49.20
10€41.81800€418.18
25€39.20080€980.02
50€37.33100€1,866.55
100€35.55130€3,555.13
250€33.65604€8,414.01
Manufacturers Standard Package
Unit Price without VAT:€49.20000
Unit Price with VAT:€59.04000