
137-0599-411 | |
|---|---|
DigiKey Part Number | 24-137-0599-411-ND |
Manufacturer | |
Manufacturer Product Number | 137-0599-411 |
Description | TNC BULKHEAD MOUNT JACK, 0.085" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | RG-402 (0.086" Conformable) | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | Waterproof | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €51.94000 | €51.94 |
| 10 | €44.15200 | €441.52 |
| 25 | €43.06600 | €1,076.65 |
| Unit Price without VAT: | €51.94000 |
|---|---|
| Unit Price with VAT: | €62.32800 |

