Parametric Equivalent
Parametric Equivalent

133-9701-311 | |
|---|---|
DigiKey Part Number | J685-ND |
Manufacturer | |
Manufacturer Product Number | 133-9701-311 |
Description | CONN MCX JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 133-9701-311 Models |
Category | Number of Ports 1 |
Mfr | Features Non-Magnetic |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Copper Alloy |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole, Right Angle | Voltage Rating 335 V |
Fastening Type Snap-On | Mating Cycles 500 |
Frequency - Max 6 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 133-9701-301 | Cinch Connectivity Solutions Johnson | 313 | J684-ND | €16.38000 | Parametric Equivalent |
| 919-NM119J-51A | Amphenol RF | 32 | ARF1747-ND | €23.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €11.59092 | €2,897.73 |
| Unit Price without VAT: | €11.59092 |
|---|---|
| Unit Price with VAT: | €13.90910 |



