Image for 133-9701-304 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

133-9701-304

DigiKey Part Number
133-9701-304-ND
Manufacturer
Manufacturer Product Number
133-9701-304
Description
CONN MCX JACK R/A 50 OHM PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
MCX Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Features
Non-Magnetic
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Copper Alloy
Connector Type
Jack, Female Socket
Body Finish
Silver
Contact Termination
Solder
Center Contact Plating
Silver
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Through Hole, Right Angle
Voltage Rating
335 V
Fastening Type
Snap-On
Mating Cycles
500
Frequency - Max
6 GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
250€10.76876€2,692.19
Unit Price without VAT:€10.76876
Unit Price with VAT:€12.92251