SMB, Mini Connector Jack, Male Pin 75 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

131-8711-201

DigiKey Part Number
J10220-ND
Manufacturer
Manufacturer Product Number
131-8711-201
Description
CONN MINI SMB JACK STR 75OHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SMB, Mini Connector Jack, Male Pin 75 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
131-8711-201 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Gold
Packaging
Bulk
Center Contact Material
Brass
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Gold
Connector Type
Jack, Male Pin
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Solder
Operating Temperature
-65°C ~ 165°C
Impedance
75 Ohms
Voltage Rating
335 V
Mounting Type
Surface Mount
Mating Cycles
500
Fastening Type
Snap-On
Base Product Number
Frequency - Max
2 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 956
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€5.87000€5.87
10€4.98800€49.88
25€4.67520€116.88
50€4.45200€222.60
100€4.23940€423.94
250€3.97404€993.51
500€3.78448€1,892.24
1.000€3.60402€3,604.02
2.500€3.37866€8,446.65
Manufacturers Standard Package
Unit Price without VAT:€5.87000
Unit Price with VAT:€7.04400