
131-6303-406 | |
|---|---|
DigiKey Part Number | 131-6303-406-ND |
Manufacturer | |
Manufacturer Product Number | 131-6303-406 |
Description | CONN SMC JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMC Connector Jack, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 4 pcs - 1 Connector, 1 Lockwasher, 1 Nut, 1 Sleeve |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 335 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group RG-161, 174, 179A, 179B, 187, 187A, 188, 188A, 316 | Insertion Loss 0.25dB |
Fastening Type Threaded | Base Product Number |
Frequency - Max 10 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €11.86582 | €5,932.91 |
| Unit Price without VAT: | €11.86582 |
|---|---|
| Unit Price with VAT: | €14.23898 |

