Leaded Rosin Activated (RA) Wire Solder Sn63Pb37 (63/37) 24 AWG, 25 SWG Spool, 1 lb (454 g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RASW.020 1LB

DigiKey Part Number
RASW.0201LB-ND
Manufacturer
Manufacturer Product Number
RASW.020 1LB
Description
SOLDER WIRE 63/37 TIN/LEAD ROSIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Leaded Rosin Activated (RA) Wire Solder Sn63Pb37 (63/37) 24 AWG, 25 SWG Spool, 1 lb (454 g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Wire Solder
Composition
Sn63Pb37 (63/37)
Diameter
0.020" (0.51mm)
Melting Point
361°F (183°C)
Flux Type
Rosin Activated (RA)
Wire Gauge
24 AWG, 25 SWG
Process
Leaded
Form
Spool, 1 lb (454 g)
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€35.28000€35.28
Manufacturers Standard Package
Unit Price without VAT:€35.28000
Unit Price with VAT:€42.33600