

PA0147 | |
|---|---|
DigiKey Part Number | PA0147-ND |
Manufacturer | |
Manufacturer Product Number | PA0147 |
Description | LLP-54 TO DIP-54 SMT ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP LLP 54 0.020" (0.50mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Category | Package Accepted LLP |
Manufacturer Chip Quik Inc. | Number of Positions 54 |
Series | Pitch 0.020" (0.50mm) |
Packaging Bulk | Board Thickness 0.062" (1.57mm) 1/16" |
Part Status Active | Material FR4 Epoxy Glass |
Proto Board Type SMD to DIP | Size / Dimension 1.000" x 2.700" (25.40mm x 68.58mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.20000 | €15.20 |
| Unit Price without VAT: | €15.20000 |
|---|---|
| Unit Price with VAT: | €18.24000 |


