SMD to PGA LCC, JLCC, PLCC 44 0.050" (1.27mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA0107C-P-R

DigiKey Part Number
315-PA0107C-P-R-ND
Manufacturer
Manufacturer Product Number
PA0107C-P-R
Description
PLCC-44 TO PGA-44 PIN 1 OUT SMT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMD to PGA LCC, JLCC, PLCC 44 0.050" (1.27mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
-
Packaging
Bulk
Part Status
Active
Proto Board Type
SMD to PGA
Package Accepted
LCC, JLCC, PLCC
Number of Positions
44
Pitch
0.050" (1.27mm)
Board Thickness
-
Material
FR4 Epoxy Glass
Size / Dimension
0.800" L x 0.800" W (20.32mm x 20.32mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€9.46000€9.46
Manufacturers Standard Package
Unit Price without VAT:€9.46000
Unit Price with VAT:€11.35200