


IPC0124-S | |
|---|---|
DigiKey Part Number | IPC0124-S-ND |
Manufacturer | |
Manufacturer Product Number | IPC0124-S |
Description | DFN-12 STENCIL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Pitch 0.018" (0.45mm) |
Manufacturer Chip Quik Inc. | Outer Dimension 1.300" L x 0.900" W (33.02mm x 22.86mm) |
Series | Inner Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Packaging Bulk | Thermal Center Pad 0.094" L x 0.065" W (2.38mm x 1.65mm) |
Part Status Active | Material Stainless Steel |
Type DFN | Thickness 0.0040" (0.102mm) |
Number of Positions 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.85000 | €9.85 |
| Unit Price without VAT: | €9.85000 |
|---|---|
| Unit Price with VAT: | €11.82000 |


