

IPC0073 | |
|---|---|
DigiKey Part Number | IPC0073-ND |
Manufacturer | |
Manufacturer Product Number | IPC0073 |
Description | DFN-16 TO DIP-20 SMT ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP DFN 16 0.020" (0.50mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | DFN | |
Number of Positions | 16 | |
Pitch | 0.020" (0.50mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.000" x 1.000" (25.40mm x 25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.36000 | €6.36 |
| Unit Price without VAT: | €6.36000 |
|---|---|
| Unit Price with VAT: | €7.63200 |


