DIP to DIP 20 0.100" (2.54mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIP600T300P20

DigiKey Part Number
DIP600T300P20-ND
Manufacturer
Manufacturer Product Number
DIP600T300P20
Description
DIP-20 (0.6" BODY) TO DIP-20 (0.
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
DIP to DIP 20 0.100" (2.54mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
20
Manufacturer
Chip Quik Inc.
Pitch
0.100" (2.54mm)
Series
Board Thickness
0.063" (1.60mm)
Packaging
Bulk
Material
FR4 Epoxy Glass
Part Status
Active
Size / Dimension
1.000" L x 0.700" W (25.40mm x 17.78mm)
Proto Board Type
DIP to DIP
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€3.48000€3.48
Manufacturers Standard Package
Unit Price without VAT:€3.48000
Unit Price with VAT:€4.17600