
UPC7H471MP26308F5 | |
|---|---|
DigiKey Part Number | 4191-UPC7H471MP26308F5CT-ND - Cut Tape (CT) 4191-UPC7H471MP26308F5TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPC7H471MP26308F5 |
Description | CAP ALUM POLY 470UF 20% 7.5V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 7.5 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chinsan (Elite) | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 7.5 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4.7 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.27800 | €2.78 |
| 50 | €0.20600 | €10.30 |
| 100 | €0.18310 | €18.31 |
| 500 | €0.14340 | €71.70 |
| 1.000 | €0.13087 | €130.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.12046 | €240.92 |
| 4.000 | €0.11180 | €447.20 |
| 6.000 | €0.10743 | €644.58 |
| 10.000 | €0.10256 | €1,025.60 |
| 14.000 | €0.09969 | €1,395.66 |
| 20.000 | €0.09693 | €1,938.60 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.54000 |

