
PW2G820MNN1625EF3J | |
|---|---|
DigiKey Part Number | 4191-PW2G820MNN1625EF3J-ND |
Manufacturer | |
Manufacturer Product Number | PW2G820MNN1625EF3J |
Description | CAP ALUM 82UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 650 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 975 mA @ 100 kHz |
Part Status Active | Impedance 620 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -25°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €0.55075 | €110.15 |
| Unit Price without VAT: | €0.55075 |
|---|---|
| Unit Price with VAT: | €0.66090 |

