Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PL2G681MND3545 | |
|---|---|
DigiKey Part Number | 4191-PL2G681MND3545-ND |
Manufacturer | |
Manufacturer Product Number | PL2G681MND3545 |
Description | CAP ALUM 680UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.9 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.717 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LQ681M400A452 | Cornell Dubilier Knowles | 3.062 | 338-3768-ND | €11.58000 | Parametric Equivalent |
| 400MXG680MEFCSN35X45 | Rubycon | 0 | 1189-2991-ND | €9.63000 | Parametric Equivalent |
| 420MXH680MEFC35X45 | Rubycon | 0 | 420MXH680MEFC35X45-ND | €7.52780 | Parametric Equivalent |
| 420MXH680MEFCSN35X45 | Rubycon | 0 | 420MXH680MEFCSN35X45-ND | €9.45800 | Parametric Equivalent |
| 450MXK680MEFC35X45 | Rubycon | 0 | 450MXK680MEFC35X45-ND | €8.17290 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | €7.01700 | €631.53 |
| Unit Price without VAT: | €7.01700 |
|---|---|
| Unit Price with VAT: | €8.42040 |













