Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PK2D102MND3035 | |
|---|---|
DigiKey Part Number | 4191-PK2D102MND3035-ND |
Manufacturer | |
Manufacturer Product Number | PK2D102MND3035 |
Description | CAP ALUM 1000UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.975 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.963 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200MXC1000MEFCSN30X35 | Rubycon | 100 | 1189-4159-ND | €5.03000 | Parametric Equivalent |
| 200VXG1000MEFC30X35 | Rubycon | 0 | 200VXG1000MEFC30X35-ND | €4.43790 | Parametric Equivalent |
| 200VXG1000MEFCSN30X35 | Rubycon | 0 | 200VXG1000MEFCSN30X35-ND | €4.24740 | Parametric Equivalent |
| 200VXH1000MEFC30X35 | Rubycon | 0 | 200VXH1000MEFC30X35-ND | €3.07660 | Parametric Equivalent |
| 381LR102M200K032 | Cornell Dubilier Knowles | 3.639 | 338-2476-ND | €6.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | €1.55800 | €186.96 |
| Unit Price without VAT: | €1.55800 |
|---|---|
| Unit Price with VAT: | €1.86960 |













