
PF2W6R8MNN1013 | |
|---|---|
DigiKey Part Number | 4191-PF2W6R8MNN1013-ND |
Manufacturer | |
Manufacturer Product Number | PF2W6R8MNN1013 |
Description | CAP ALUM 6.8UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 48 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 67.2 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.571" (14.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.28358 | €113.43 |
| Unit Price without VAT: | €0.28358 |
|---|---|
| Unit Price with VAT: | €0.34030 |

