Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PF1H2R2MPN0511U | |
|---|---|
DigiKey Part Number | 4191-PF1H2R2MPN0511UCT-ND - Cut Tape (CT) 4191-PF1H2R2MPN0511UTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PF1H2R2MPN0511U |
Description | CAP ALUM 2.2UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 23 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 46 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ED1H2R2MP20511U | Chinsan (Elite) | 339 | 4191-ED1H2R2MP20511UCT-ND | €0.10000 | Parametric Equivalent |
| EL1H2R2MP20511U | Chinsan (Elite) | 335 | 4191-EL1H2R2MP20511UCT-ND | €0.10000 | Parametric Equivalent |
| 225CKH050M | CORNELL DUBILIER KNOWLES | 3.600 | 1572-1376-ND | €0.19000 | Parametric Equivalent |
| 225CKH050MSA | CORNELL DUBILIER KNOWLES | 0 | 1572-225CKH050MSA-ND | €0.02527 | Parametric Equivalent |
| 860020672006 | Würth Elektronik | 17.370 | 732-8852-1-ND | €0.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.05312 | €106.24 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26400 |











