
PF1H101MPN0812 | |
|---|---|
DigiKey Part Number | 4191-PF1H101MPN0812CT-ND - Cut Tape (CT) 4191-PF1H101MPN0812TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PF1H101MPN0812 |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 315 mA @ 100 kHz |
Part Status Active | Impedance 1.09 Ohms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.531" (13.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 107CKH050M | CORNELL DUBILIER KNOWLES | 10.804 | 1572-1042-ND | €0.46000 | Parametric Equivalent |
| 107KXM050M | CORNELL DUBILIER KNOWLES | 9.559 | 1572-1661-ND | €0.48000 | Parametric Equivalent |
| 107RZM050M | CORNELL DUBILIER KNOWLES | 926 | 1572-1662-ND | €0.60000 | Parametric Equivalent |
| 50YXG100MEFC8X11.5 | Rubycon | 324 | 1189-50YXG100MEFC8X11.5-ND | €0.36000 | Parametric Equivalent |
| 50YXG100MEFCT78X11.5 | Rubycon | 178 | 1189-50YXG100MEFCT78X11.5CT-ND | €0.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.27800 | €2.78 |
| 50 | €0.20600 | €10.30 |
| 100 | €0.18310 | €18.31 |
| 500 | €0.14340 | €71.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.13087 | €130.87 |
| 2.000 | €0.12046 | €240.92 |
| 3.000 | €0.11520 | €345.60 |
| 5.000 | €0.10933 | €546.65 |
| 7.000 | €0.10589 | €741.23 |
| 10.000 | €0.10256 | €1,025.60 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.54000 |

