
GM2W102MND3565 | |
|---|---|
DigiKey Part Number | 4191-GM2W102MND3565-ND |
Manufacturer | |
Manufacturer Product Number | GM2W102MND3565 |
Description | CAP ALUM 1000UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.005 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.638" (67.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.23000 | €13.23 |
| 10 | €9.70500 | €97.05 |
| 50 | €8.24900 | €412.45 |
| 100 | €7.79100 | €779.10 |
| 500 | €7.00540 | €3,502.70 |
| 1.000 | €6.78220 | €6,782.20 |
| Unit Price without VAT: | €13.23000 |
|---|---|
| Unit Price with VAT: | €15.87600 |

