Parametric Equivalent

EV1J101MPN1012RSU | |
|---|---|
DigiKey Part Number | 4191-EV1J101MPN1012RSUCT-ND - Cut Tape (CT) 4191-EV1J101MPN1012RSUTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EV1J101MPN1012RSU |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 440 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Part Status Active | Impedance 400 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.531" (13.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EJ1J101MPN1012RU | Chinsan (Elite) | 0 | 4191-EJ1J101MPN1012RUCT-ND | €0.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.69000 | €0.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.22089 | €176.71 |
| Unit Price without VAT: | €0.69000 |
|---|---|
| Unit Price with VAT: | €0.82800 |


