
EM1H100MP26307F2P9U | |
|---|---|
DigiKey Part Number | 4191-EM1H100MP26307F2P9UCT-ND - Cut Tape (CT) 4191-EM1H100MP26307F2P9UTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EM1H100MP26307F2P9U |
Description | CAP ALUM 10UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 105 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 3.5 Ohms |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.23500 | €2.35 |
| 50 | €0.17280 | €8.64 |
| 100 | €0.15310 | €15.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.11908 | €59.54 |
| 1.000 | €0.10834 | €108.34 |
| 1.500 | €0.10290 | €154.35 |
| 2.500 | €0.09684 | €242.10 |
| 3.500 | €0.09328 | €326.48 |
| 5.000 | €0.08984 | €449.20 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.45600 |

