Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ED2A221MNN1620 | |
|---|---|
DigiKey Part Number | 4191-ED2A221MNN1620-ND |
Manufacturer | |
Manufacturer Product Number | ED2A221MNN1620 |
Description | CAP ALUM 220UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 425 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 150 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-101ELL221ML20S | Chemi-Con | 148 | 565-EKY-101ELL221ML20S-ND | €1.71000 | Parametric Equivalent |
| EKZE101ELL221ML20S | Chemi-Con | 239 | 565-4998-ND | €2.14000 | Parametric Equivalent |
| UHE2A221MHD6 | Nichicon | 6.340 | 493-1675-ND | €1.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €0.83015 | €166.03 |
| Unit Price without VAT: | €0.83015 |
|---|---|
| Unit Price with VAT: | €0.99618 |




