Parametric Equivalent

ED1J102MNN1632 | |
|---|---|
DigiKey Part Number | 4191-ED1J102MNN1632-ND |
Manufacturer | |
Manufacturer Product Number | ED1J102MNN1632 |
Description | CAP ALUM 1000UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.624 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.32 A @ 100 kHz |
Part Status Active | Impedance 33 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESL108M063AM9AA | KEMET | 0 | 399-ESL108M063AM9AA-ND | €2.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €1.62045 | €324.09 |
| Unit Price without VAT: | €1.62045 |
|---|---|
| Unit Price with VAT: | €1.94454 |


