220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 450mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ED1C221MP26311U

DigiKey Part Number
4191-ED1C221MP26311UCT-ND - Cut Tape (CT)
4191-ED1C221MP26311UTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ED1C221MP26311U
Description
CAP ALUM 220UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 450mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
205 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
410 mA @ 100 kHz
Part Status
Active
Impedance
200 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.492" (12.50mm)
ESR (Equivalent Series Resistance)
450mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ED1E221MP26311UChinsan (Elite)9544191-ED1E221MP26311UCT-ND€0.20000Parametric Equivalent
EL1E221MP26311UChinsan (Elite)3964191-EL1E221MP26311UCT-ND€0.20000Parametric Equivalent
EV1C221MP26311EUChinsan (Elite)1.8274191-EV1C221MP26311EUCT-ND€0.20000Parametric Equivalent
EY1C221MP26311ERUChinsan (Elite)2114191-EY1C221MP26311ERUCT-ND€0.14000Parametric Equivalent
PF1E221MP26311UChinsan (Elite)34191-PF1E221MP26311UCT-ND€0.17000Parametric Equivalent
In-Stock: 210
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.14000€0.14
10€0.08200€0.82
50€0.05920€2.96
100€0.05170€5.17
500€0.03858€19.29
1.000€0.03443€34.43
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000€0.03096€61.92
4.000€0.02807€112.28
6.000€0.02662€159.72
10.000€0.02499€249.90
14.000€0.02403€336.42
20.000€0.02310€462.00
Manufacturers Standard Package
Unit Price without VAT:€0.14000
Unit Price with VAT:€0.16800