Direct

G8662401EUAEAA | |
|---|---|
DigiKey Part Number | CH919-ND |
Manufacturer | |
Manufacturer Product Number | G8662401EUAEAA |
Description | GRAY USB KEYBOARD |
Customer Reference | |
Detailed Description | Gray USB 106 Key Keyboard |
Datasheet | Datasheet |
Category | Number of Keys 106 |
Manufacturer Cherry Americas LLC | Interface USB |
Series | Features Touchpad, Sealed, IP54 |
Packaging Box | Color Gray |
Part Status Obsolete | Size / Dimension 14.170" L x 7.800" W x 1.500" H (360.00mm x 198.00mm x 38.00mm) |
Type Keyboard | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G8662401EUADAA | Cherry Americas LLC | 261 | CH918-ND | €112.04000 | Direct |


