
G81-1800HAU | |
|---|---|
DigiKey Part Number | CH212-ND |
Manufacturer | |
Manufacturer Product Number | G81-1800HAU |
Description | PS/2,USB KEYBOARD |
Customer Reference | |
Detailed Description | PS/2, USB 101 Key Keyboard |
Category | Number of Keys 101 |
Manufacturer Cherry Americas LLC | Interface PS/2, USB |
Series | Features Compact |
Part Status Obsolete | Size / Dimension 15.940" L x 7.090" W x 1.730" H (405.00mm x 180.00mm x 44.00mm) |
Type Keyboard |

