6.8 µF ±10% 25V Ceramic Capacitor X8L 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KVF250L685K43NHT00

DigiKey Part Number
565-KVF250L685K43NHT00TR-ND - Tape & Reel (TR)
565-KVF250L685K43NHT00CT-ND - Cut Tape (CT)
565-KVF250L685K43NHT00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KVF250L685K43NHT00
Description
CERAMIC CAP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6.8 µF ±10% 25V Ceramic Capacitor X8L 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KVF250L685K43NHT00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.481
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.48000€2.48
10€1.71600€17.16
50€1.41240€70.62
100€1.31860€131.86
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800€1.12570€900.56
1.600€1.08267€1,732.27
2.400€1.06111€2,546.66
4.000€1.03720€4,148.80
5.600€1.02323€5,730.09
8.000€1.00978€8,078.24
Manufacturers Standard Package
Unit Price without VAT:€2.48000
Unit Price with VAT:€2.97600