
KVF250L225M32NHT00 | |
|---|---|
DigiKey Part Number | 565-4749-2-ND - Tape & Reel (TR) 565-4749-1-ND - Cut Tape (CT) 565-4749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KVF250L225M32NHT00 |
Description | CAP CER 2.2UF 25V X8L 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 25V Ceramic Capacitor X8L 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KVF250L225M32NHT00 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.60mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.06000 | €2.06 |
| 10 | €1.40300 | €14.03 |
| 50 | €1.14380 | €57.19 |
| 100 | €1.06360 | €106.36 |
| 500 | €0.92818 | €464.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | €0.86210 | €1,379.36 |
| 3.200 | €0.83183 | €2,661.86 |
| 4.800 | €0.81667 | €3,920.02 |
| 8.000 | €0.79986 | €6,398.88 |
| Unit Price without VAT: | €2.06000 |
|---|---|
| Unit Price with VAT: | €2.47200 |

