
KTS101B105K31N0T00 | |
|---|---|
DigiKey Part Number | 565-KTS101B105K31N0T00TR-ND - Tape & Reel (TR) 565-KTS101B105K31N0T00CT-ND - Cut Tape (CT) 565-KTS101B105K31N0T00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS101B105K31N0T00 |
Description | CERAMIC CAP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTS101B105K31N0T00 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.78000 | €1.78 |
| 10 | €1.20600 | €12.06 |
| 50 | €0.97580 | €48.79 |
| 100 | €0.90470 | €90.47 |
| 500 | €0.78450 | €392.25 |
| 1.000 | €0.74729 | €747.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.71666 | €1,433.32 |
| 4.000 | €0.69144 | €2,765.76 |
| 6.000 | €0.67880 | €4,072.80 |
| 10.000 | €0.66479 | €6,647.90 |
| Unit Price without VAT: | €1.78000 |
|---|---|
| Unit Price with VAT: | €2.13600 |

