
KTF500B225K32NHT00 | |
|---|---|
DigiKey Part Number | 565-KTF500B225K32NHT00TR-ND - Tape & Reel (TR) 565-KTF500B225K32NHT00CT-ND - Cut Tape (CT) 565-KTF500B225K32NHT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTF500B225K32NHT00 |
Description | CAP CER 2.2UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTF500B225K32NHT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.11000 | €1.11 |
| 10 | €0.72200 | €7.22 |
| 50 | €0.57000 | €28.50 |
| 100 | €0.52270 | €52.27 |
| 500 | €0.44296 | €221.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | €0.40412 | €646.59 |
| 3.200 | €0.38633 | €1,236.26 |
| 4.800 | €0.37741 | €1,811.57 |
| 8.000 | €0.36753 | €2,940.24 |
| 11.200 | €0.36175 | €4,051.60 |
| 16.000 | €0.35619 | €5,699.04 |
| Unit Price without VAT: | €1.11000 |
|---|---|
| Unit Price with VAT: | €1.33200 |

