
KTF500B106M43NHT00 | |
|---|---|
DigiKey Part Number | 565-KTF500B106M43NHT00TR-ND - Tape & Reel (TR) 565-KTF500B106M43NHT00CT-ND - Cut Tape (CT) 565-KTF500B106M43NHT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTF500B106M43NHT00 |
Description | CAP CER 10UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTF500B106M43NHT00 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.28000 | €1.28 |
| 10 | €0.84400 | €8.44 |
| 50 | €0.67080 | €33.54 |
| 100 | €0.61730 | €61.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.50739 | €405.91 |
| 1.600 | €0.48288 | €772.61 |
| 2.400 | €0.47060 | €1,129.44 |
| 4.000 | €0.45700 | €1,828.00 |
| 5.600 | €0.44904 | €2,514.62 |
| 8.000 | €0.44139 | €3,531.12 |
| Unit Price without VAT: | €1.28000 |
|---|---|
| Unit Price with VAT: | €1.53600 |

