Parametric Equivalent

HHXD350ARA270MF61G | |
|---|---|
DigiKey Part Number | 565-HHXD350ARA270MF61GTR-ND - Tape & Reel (TR) 565-HHXD350ARA270MF61GCT-ND - Cut Tape (CT) 565-HHXD350ARA270MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD350ARA270MF61G |
Description | CAP ALUM HYBRID 27UF 20% 35V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 27 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXD350ARA270MF61G Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 91 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 27 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 60mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXD350GRA270MF61G | Chemi-Con | 2.000 | 565-HHXD350GRA270MF61GCT-ND | €0.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.31000 | €1.31 |
| 10 | €0.84300 | €8.43 |
| 50 | €0.64960 | €32.48 |
| 100 | €0.58870 | €58.87 |
| 500 | €0.48364 | €241.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.45057 | €450.57 |
| 2.000 | €0.42307 | €846.14 |
| 3.000 | €0.40921 | €1,227.63 |
| 5.000 | €0.39375 | €1,968.75 |
| 7.000 | €0.38467 | €2,692.69 |
| 10.000 | €0.37590 | €3,759.00 |
| Unit Price without VAT: | €1.31000 |
|---|---|
| Unit Price with VAT: | €1.57200 |



