Similar

ESRG160ETD471MJ09S | |
|---|---|
DigiKey Part Number | 565-ESRG160ETD471MJ09STR-ND - Tape & Reel (TR) 565-ESRG160ETD471MJ09SCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ESRG160ETD471MJ09S |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 410 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 615 mA @ 100 kHz |
Part Status Discontinued at DigiKey | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860040375007 | Würth Elektronik | 1.171 | 732-9156-1-ND | €0.43000 | Similar |


