Direct
Direct
Upgrade
Parametric Equivalent

ESMR421VSN471MA30S | |
|---|---|
DigiKey Part Number | 565-4500-ND |
Manufacturer | |
Manufacturer Product Number | ESMR421VSN471MA30S |
Description | CAP ALUM 470UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMR421VSN471MA30S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.41 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.4463 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.280" (32.50mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMW421VSN471MA30S | Chemi-Con | 0 | EKMW421VSN471MA30S-ND | €8.26035 | Direct |
| 420MXK470MEFC35X30 | Rubycon | 0 | 420MXK470MEFC35X30-ND | €5.52980 | Direct |
| LGM2W471MELC30 | Nichicon | 0 | 493-14680-ND | €15.16000 | Upgrade |
| 450USK470MEFCSN35X30 | Rubycon | 20 | 1189-4310-ND | €11.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.20000 | €6.20 |
| 10 | €4.35400 | €43.54 |
| 50 | €3.58780 | €179.39 |
| 200 | €3.14590 | €629.18 |
| 600 | €2.89542 | €1,737.25 |
| 1.000 | €2.80183 | €2,801.83 |
| 2.600 | €2.65781 | €6,910.31 |
| Unit Price without VAT: | €6.20000 |
|---|---|
| Unit Price with VAT: | €7.44000 |





