680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMR401VSN681MR45S

DigiKey Part Number
565-4480-ND
Manufacturer
Manufacturer Product Number
ESMR401VSN681MR45S
Description
CAP ALUM 680UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESMR401VSN681MR45S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
3.3 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
4.719 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.870" (47.50mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 228
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€8.52000€8.52
10€6.08800€60.88
50€5.08300€254.15
200€4.50415€900.83
600€4.17613€2,505.68
1.000€4.05364€4,053.64
Manufacturers Standard Package
Unit Price without VAT:€8.52000
Unit Price with VAT:€10.22400