
ESMQ401VSN391MA30S | |
|---|---|
DigiKey Part Number | 565-3706-ND |
Manufacturer | |
Manufacturer Product Number | ESMQ401VSN391MA30S |
Description | CAP ALUM 390UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMQ401VSN391MA30S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.13 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.046 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMQ401VSN391MA30S | Chemi-Con | 382 | 565-EKMQ401VSN391MA30S-ND | €12.15000 | Direct |
| EKMW451VSN391MA30S | Chemi-Con | 400 | 565-EKMW451VSN391MA30S-ND | €19.34000 | Upgrade |
| ESMR451VSN391MA30S | Chemi-Con | 585 | 565-4520-ND | €5.87000 | Upgrade |
| ESMQ421VSN391MA30S | Chemi-Con | 201 | 565-3713-ND | €11.95000 | Parametric Equivalent |
| B43634C9397M000 | TDK | 165 | 495-B43634C9397M000-ND | €9.24000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.04000 | €11.04 |
| 10 | €8.00900 | €80.09 |
| 50 | €6.75920 | €337.96 |
| 200 | €6.03900 | €1,207.80 |
| 600 | €5.63095 | €3,378.57 |
| 1.000 | €5.47855 | €5,478.55 |
| Unit Price without VAT: | €11.04000 |
|---|---|
| Unit Price with VAT: | €13.24800 |

