
ESMQ201VSN152MA30S | |
|---|---|
DigiKey Part Number | 565-3729-ND |
Manufacturer | |
Manufacturer Product Number | ESMQ201VSN152MA30S |
Description | CAP ALUM 1500UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMQ201VSN152MA30S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.87 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.805 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.54000 | €11.54 |
| 10 | €8.39500 | €83.95 |
| 50 | €7.09680 | €354.84 |
| 200 | €6.34935 | €1,269.87 |
| 600 | €5.92582 | €3,555.49 |
| 1.000 | €5.76768 | €5,767.68 |
| Unit Price without VAT: | €11.54000 |
|---|---|
| Unit Price with VAT: | €13.84800 |

