
ESMQ161VSN561MP25S | |
|---|---|
DigiKey Part Number | 565-2719-ND |
Manufacturer | |
Manufacturer Product Number | ESMQ161VSN561MP25S |
Description | CAP ALUM 560UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMQ161VSN561MP25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.25 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.375 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.18000 | €5.18 |
| 10 | €3.59300 | €35.93 |
| 50 | €2.93820 | €146.91 |
| 200 | €2.56015 | €512.03 |
| 600 | €2.34583 | €1,407.50 |
| 1.000 | €2.26577 | €2,265.77 |
| 2.600 | €2.14254 | €5,570.60 |
| Unit Price without VAT: | €5.18000 |
|---|---|
| Unit Price with VAT: | €6.21600 |

