ESMQ101ELL100ME11D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 173
Unit Price: €0.88000
Datasheet

Direct


Panasonic Industry
In Stock: 2.484
Unit Price: €0.22000
Datasheet

Upgrade


Rubycon
In Stock: 92.467
Unit Price: €0.30000
Datasheet
Image for ESMQ101ELL100ME11D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMQ101ELL100ME11D

DigiKey Part Number
ESMQ101ELL100ME11D-ND
Manufacturer
Manufacturer Product Number
ESMQ101ELL100ME11D
Description
CAP ALUM 10UF 20% 100V RADIAL TH
Customer Reference
Detailed Description
10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Ripple Current @ High Frequency
126 mA @ 100 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes